- Home ›
- All Products›
- 2823086-8
2823086-8
TE Connectivity / AMP Brand
8P,2MM,BRK HDR,SRVT,2.2,0.76AU,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8P,2MM,BRK HDR,SRVT,2.2,0.76AU,TB
Search Keywords: 28230868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2823086-8
-
Alias/AKA:2MM-HB-S08-VT-01-H-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
PCB Connector Assembly Type:PCB Mount Header
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Stackable:No
-
Contact Type:Pin
-
Connector Length:.63 in, 16 mm
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:250 VAC
-
Circuit Application:Signal
-
Connector Profile:Standard
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Housing Temperature Rating:High
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Current Rating (Max):2 A
-
Packaging Type:Tube
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Thickness (Recommended):.047 in, 1.2 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Connector System:Board-to-Board
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Primary Product Color:Black
-
Housing Material:LCP (High Temp Thermoplastic)
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Retention:Without
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
PCB Mount Alignment:Without
-
Header Type:Breakaway
-
Number of Positions:8
-
Contact Mating Area Length:.787 in, 4 mm
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1020
Order Increment:
34
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,020
$3.21
2,040
$1.70
3,060
$1.20
4,080 +
$1.18
Click for Quote
Log in
to unlock special pricing