- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2823066-1
2823066-1
TE Connectivity / AMP Brand
Connector Accessories Lock Nut Straight Bag
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Lock Nut Straight Bag
Search Keywords: 28230661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2823066-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7415338010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Lock Nut3365
-
Dimension:193362mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$4.686
10
$4.260
25
$4.050
50
$2.310
100
$1.350
250
$1.210
500
$1.110
1,000 +
$1.060
Click for Quote
Log in
to unlock special pricing