Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2823064-1

M12-DUST CAP-FEMALE CONN-IP67-W/O SLEEVE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
M12-DUST CAP-FEMALE CONN-IP67-W/O SLEEVE
Search Keywords: 28230641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2823064-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3923500000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    Protective Cap
  • Dimension:
    15 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2823064-1 RoHS compliant?
Yes, 2823064-1 is RoHS compliant.
What is the lead time for 2823064-1?
The standard lead time for 2823064-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,789
Can Ship immediately
Manufacturer Stock:
27,500 can ship
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.08
100
$2.91
250
$2.69
500
$2.57
1,000
$2.43
2,500
$2.30
5,000
$2.29
7,500 +
$2.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!