Available Replacements
교체 권장
338069-4 338069-4 TE Connectivity / AMP Brand MICRO-MATCH SMD FTE
338069-4

TE Connectivity / AMP Brand

In Stock: 4,500

Minimum Order: 900

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2823056-4

MICRO-MATCH VALUE LINE FEMALE-ON-BOARD TOP-ENTRY, SMD CONNECTOR WITH LATCHES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
MICRO-MATCH VALUE LINE FEMALE-ON-BOARD TOP-ENTRY, SMD CONNECTOR WITH LATCHES
Search Keywords: 28230564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2823056-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Post & Tail Length: .208 in, 5.3 mm
Ribbon Cable Connector Type: Female-on-Board
Contact Current Rating (Max): 1.3 A
Number of Positions: 4
Row-to-Row Spacing: .059 in, 2 mm
Connector System: Board-to-Board
Contact Underplating Material: Nickel
Contact Type: Socket
PCB Mount Alignment: Without
Connector Product Type: Connector Assembly
Connector Height: .27 in, 6.9 mm
Connector Type: Connector Assembly
Ribbon Cable Connector Header Type: Shrouded
Number of Rows: 2
Connector Length: .381 in, 9.7 mm
Contact Mating Area Plating Material: Tin
Rectangular Termination Post & Tail Thickness: .01 in, .25 mm
Housing Color: Black
PCB Mount Retention: Without
Termination Method to Printed Circuit Board: Surface Mount
PCB Contact Termination Area Plating Material Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Packaging Method: Reel
Contact Mating Area Plating Material Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Packaging Quantity: 900
PCB Mount Orientation: Vertical
Connector Mounting Type: Board Mount
Connector & Housing Type: Receptacle
PCB Contact Termination Area Plating Material: Tin
Mating Retention Type: Contact Friction
Housing Material: PA 4.6
UL Rating: Recognized
Mating Entry Location: Top
Contact Base Material: Copper Alloy
Insulation Resistance: 1000 MΩ
UL Flammability Rating: UL 94V-0
Contact Retention Type within Housing: Press-Fit
Connector Profile: Standard
Operating Voltage: 100 VAC
Mating Alignment: With
PCB Contact Termination Area Plating Material Finish: Matte
Solder Process Feature: Board Standoff
Agency/Standard: UL
Mating Retention: With
PCB Thickness (Recommended): .062 in, 1.6 mm
Centerline (Pitch): .05 in, 1.27 mm
Rectangular Termination Post & Tail Width: .029 in, .75 mm
Contact Shape & Form: Dual Beam
Daisy Chain: Without
UL File Number: E28476
Circuit Application: Signal
Mating Alignment Type: Polarization
Connector & Contact Terminates To: Printed Circuit Board
Operating Temperature Range: -30 – 85 °C, -22 – 185 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2823056-4 discontinued?
Yes, 2823056-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2823056-4?
The recommended replacement for 2823056-4 is 338069-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2823056-4 RoHS compliant?
Yes, 2823056-4 is RoHS compliant.
What is the lead time for 2823056-4?
The standard lead time for 2823056-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.266
2,700 +
$0.256
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!