- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 282289-1
282289-1
TE Connectivity / AMP Brand
.070 TAB CONTACT 1.5
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
.070 TAB CONTACT 1.5
Search Keywords: 2822891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282289-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4300 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,500
Ships today, if you order in
MOQ for In Stock Qty:
4300
MOQ for out of Stock Qty:
4300
Order Increment:
4300
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
4,300
$0.2541
6,450
$0.1564
9,675
$0.1238
12,900 +
$0.1213
Click for Quote
Log in
to unlock special pricing