- Home ›
- All Products›
- 282278-1
282278-1
TE Connectivity / AMP Brand
TAB CONN KIT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TAB CONN KIT
Search Keywords: 2822781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282278-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Connector Position Assurance Capable:No
-
Operating Voltage:24 VDC
-
Serviceable:No
-
Terminal Position Assurance:Yes
-
Packaging Quantity:192
-
Primary Product Color:Gray
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Primary Locking Feature:On the Terminal
-
Number of Positions:20
-
Number of Rows:2
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Product Length:2.323 in, 59 mm
-
Operating Temperature Range:-30 – 125 °C, -22 – 257 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:1.142 in, 29 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Width:.118 in, 3 mm
-
Packaging Method:Box & Carton
-
Contact Type:Receptacle
-
Centerline (Pitch):.196 in, 5 mm
-
Mating Alignment:With
-
Circuit Application:Power
-
Mating Alignment Type:Polarization Slot
-
Contact Current Rating (Max):20 A
-
Contact Size:1.8mm , 2.8mm
-
Housing Material:PA GF
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:2.177 in, 55.3 mm
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
48
$6.65
96
$4.99
144
$4.66
192 +
$4.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments