- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2822638-1
TE Connectivity / AMP Brand
2822638-1
070 ECONOSEAL MARK-2+ PLUG 12P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
070 ECONOSEAL MARK-2+ PLUG 12P
Search Keywords: 28226381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2822638-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2822638-1 RoHS compliant?
Yes, 2822638-1 is RoHS compliant.
What is the lead time for 2822638-1?
The standard lead time for 2822638-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
125
$1.78
250
$1.74
500
$1.71
1,000
$1.67
2,500 +
$1.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT