- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2822390-1
TE Connectivity / AMP Brand
2822390-1
070 ECONOSEAL MARK-2 PLUG 3P BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
070 ECONOSEAL MARK-2 PLUG 3P BLACK
Search Keywords: 28223901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2822390-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2822390-1 RoHS compliant?
Yes, 2822390-1 is RoHS compliant.
What is the lead time for 2822390-1?
The standard lead time for 2822390-1 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,212
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$1.005
300
$0.980
500
$0.970
1,000
$0.906
2,500
$0.900
5,000
$0.896
7,500
$0.893
10,000 +
$0.891
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT