Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2822366-1

Housings - Plug - Female Socket - 3 Position - 1 Row - 0.189" (4.80mm) Pitch - Latch Holder Fastening - Crimp Termination - Fr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Housings - Plug - Female Socket - 3 Position - 1 Row - 0.189" (4.80mm) Pitch - Latch Holder Fastening - Crimp Termination - Free Hanging (In-Line).
Search Keywords: 28223661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2822366-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2822366-1 RoHS compliant?
Yes, 2822366-1 is RoHS compliant.
What is the lead time for 2822366-1?
The standard lead time for 2822366-1 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,900   can ship 12/2/26
2,600   can ship 2/22/27
Minimum Order Quantity:
100
Order Increment:
100
33 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.2800
300
$1.1200
500
$1.0400
1,000
$1.0200
2,500
$0.9068
5,000
$0.8915
7,500
$0.8803
10,000 +
$0.8782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!