- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2822365-3
2822365-3
TE Connectivity / AMP Brand
EJ-2 DBL LOCK PLUG 2P ASSY D DARK GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EJ-2 DBL LOCK PLUG 2P ASSY D DARK GREEN
Search Keywords: 28223653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2822365-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
400
$2.041
800
$1.256
1,200
$0.994
1,600 +
$0.975
Click for Quote
Log in
to unlock special pricing