- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2822362-3
2822362-3
TE Connectivity / AMP Brand
070 EJ MK-2 SENSOR PLUG 2P GRAY
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
070 EJ MK-2 SENSOR PLUG 2P GRAY
Search Keywords: 28223623
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:2822362-3
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Centerline (Pitch):.197 in, 5 mm
-
Width:.945 in, 24 mm
-
Connector Code:D
-
UL Flammability Rating:UL 94V-2
-
Connector System:Wire-to-Wire
-
Height:1.086 in, 27.6 mm
-
Mating Tab Width:.071 in, 1.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Primary Locking Feature:Integrated in Housing
-
Primary Product Color:Gray
-
Body Material:PBT
-
Number of Positions:2
-
Circuit Application:Signal
-
Mounting Feature:Without
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:No
-
Strain Relief:No
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180 °
-
Length:.866 in, 22 mm
-
Sealable:Yes
-
Packaging Method:Bag
-
Polarized:Yes
-
Number of Rows:1
-
Hybrid Connector:No
-
Packaging Quantity:100
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
500
çoklu:
100
18 Weeks
Gemi olabilir
10.14.26
PRICE (USD)
MİKTAR
Unit Price
500
$1.559
1.000
$0.960
1.500
$0.760
2.000 +
$0.744
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için