- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2822355-1
2822355-1
TE Connectivity / AMP Brand
The 2822355-1 is a rubber plug made from NBR, designed to seal 1.8 mm diameter connector cavities.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 2822355-1 is a rubber plug made from NBR, designed to seal 1.8 mm diameter connector cavities.
Search Keywords: 28223551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2822355-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016931050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Seal Type:Rubber Plug
-
Shore A Hardness:40
-
Color:Black
-
Material:NBR
-
Packaging Quantity:1000
-
UL Flammability Rating:UL 94V-2
-
Operating Temperature Range:-30 – 105 °C
-
Packaging Method:Bag
-
Cable Insulation Diameter:1.8 – 2.6 mm
-
Resistance to Hydrocarbons:Poor
-
Lubricant Content:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20,000
$0.4370
40,000
$0.2306
60,000
$0.1586
80,000 +
$0.1554
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments