- Home ›
- All Products›
- 2822354-2
2822354-2
TE Connectivity / AMP Brand
070 TYPE RUBBER PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
070 TYPE RUBBER PLUG
Search Keywords: 28223542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2822354-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Primary Product Color:Black
-
Shore A Hardness:38
-
Resistance to Hydrocarbons:Variable
-
Packaging Method:Bag
-
Contains Lubricant:Yes
-
Operating Temperature (Max):100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Primary Product Material:NBR
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
1000
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
20,000
$0.2388
40,000
$0.1260
60,000
$0.0867
80,000 +
$0.0849
Click for Quote
Log in
to unlock special pricing