Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2822343-3

MINI MLC PLUG HSG ASSY 7P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI MLC PLUG HSG ASSY 7P
Search Keywords: 28223433
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2822343-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 7
Operating Temperature: -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2822343-3 RoHS compliant?
Yes, 2822343-3 is RoHS compliant.
What is the lead time for 2822343-3?
The standard lead time for 2822343-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,085
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.63
50
$2.62
100
$2.61
250
$2.60
500
$1.61
750
$1.27
1,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!