- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 282224-1
TE Connectivity / AMP Brand
282224-1
ECONOSEAL RCPT CONT 0,5MM
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Wire Range = 0.30-0.50² [22-20] mm [AWG]
- Contact Type = Receptacle
- Wire Insulation Diameter = 1.73 mm
- Brass Contact Base Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282224-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:.35 – .5 mm²