- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2-822064-4
2-822064-4
TE Connectivity / AMP Brand
Conn PQFP Socket SKT 100 POS 0.64mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn PQFP Socket SKT 100 POS 0.64mm Solder ST Thru-Hole Tube
Product Highlights:
- Housing Sub-Assembly
- Number of Positions = 100
- .64 mm Centerline
- PQFP Type = Standard
- Package = Plastic
Search Keywords: 28220644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-822064-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PQFP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:0.64 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$21.62
15
$21.23
30
$20.83
60
$20.43
1,026
$20.02
5,000 +
$12.30
Click for Quote
Log in
to unlock special pricing