- Home ›
- All Products›
- 2821987-3
2821987-3
TE Connectivity / AMP Brand
DD-2_QSFP56, 30AWG 8PR, 1.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DD-2_QSFP56, 30AWG 8PR, 1.5M
Search Keywords: 28219873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821987-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Halogen Free:No
-
Latching Style:Pull Tab Release
-
Number of Signal Positions:32
-
Jacket Material:PVC
-
Data Rate:56 Gb/s
-
Impedance:100 Ω
-
Cable Assembly Category:High Speed
-
Housing Material:Zinc Alloy
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Wire Size:30 AWG, .25 mm²
-
Number of Pairs:16
-
Cable Color:Black
-
Shielded:Yes
-
Connector Type (End A):QSFP-DD Plug
-
Number of Positions:32
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Connector Type (End B):QSFP Plug
-
Outside Cable Diameter:.244 in, 6.2 mm
-
Mating Alignment:Without
-
Cable Assembly Type:QSFP-DD to QSFP
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$613.78
25
$336.90
38
$228.64
50 +
$224.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments