- Home ›
- All Products›
- 2821987-2
2821987-2
TE Connectivity / AMP Brand
DD-2_QSFP56, 30AWG 8PR, 1.0M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DD-2_QSFP56, 30AWG 8PR, 1.0M
Search Keywords: 28219872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821987-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:56 Gb/s
-
Number of Signal Positions:32
-
Housing Material:Zinc Alloy
-
Jacket Material:PVC
-
Cable Assembly Category:High Speed
-
Impedance:100 Ω
-
Latching Style:Pull Tab Release
-
Halogen Free:No
-
Wire Size:30 AWG, .25 mm²
-
Cable Assembly Length:3.28 ft, 1 m
-
Connector Type (End B):QSFP Plug
-
Shielded:Yes
-
Outside Cable Diameter:.244 in, 6.2 mm
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Connector Type (End A):QSFP-DD Plug
-
Number of Positions:32
-
Cable Assembly Type:QSFP-DD to QSFP
-
Mating Alignment:Without
-
Cable Color:Black
-
Number of Pairs:16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$580.49
25
$318.62
38
$216.24
50 +
$211.91
Click for Quote
Log in
to unlock special pricing