Image is representational - see mfr. specs

DD-2_QSFP56, 30AWG 8PR, 0.5M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DD-2_QSFP56, 30AWG 8PR, 0.5M
Search Keywords: 28219871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2821987-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Jacket Material:
    PVC
  • Impedance:
    100 Ω
  • Data Rate:
    56 Gb/s
  • Number of Signal Positions:
    32
  • Housing Material:
    Zinc Alloy
  • Cable Assembly Category:
    High Speed
  • Halogen Free:
    No
  • Latching Style:
    Pull Tab Release
  • Wire Size:
    30 AWG, .25 mm²
  • Cable Assembly Length:
    1.64 ft, .5 m
  • Outside Cable Diameter:
    .244 in, 6.2 mm
  • Number of Positions:
    32
  • Connector Type (End B):
    QSFP Plug
  • Connector Type (End A):
    QSFP-DD Plug
  • Cable Style:
    Madison TurboTwin - Round Jacketed
  • Cable Assembly Type:
    QSFP-DD to QSFP
  • Mating Alignment:
    Without
  • Number of Pairs:
    16
  • Shielded:
    Yes
  • Cable Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$547.15
25
$300.32
38
$203.82
50 +
$199.74
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!