- Home ›
- All Products›
- 2821986-3
2821986-3
TE Connectivity / AMP Brand
DD-2_QSFP56, 32AWG 8PR, 1.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DD-2_QSFP56, 32AWG 8PR, 1.5M
Search Keywords: 28219863
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821986-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Latching Style:Pull Tab Release
-
Impedance:100 Ω
-
Halogen Free:No
-
Jacket Material:PVC
-
Housing Material:Zinc Alloy
-
Number of Signal Positions:32
-
Data Rate:56 Gb/s
-
Cable Assembly Category:High Speed
-
Wire Size:32 AWG, .2 mm²
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Cable Color:Black
-
Connector Type (End A):QSFP-DD Plug
-
Number of Positions:32
-
Mating Alignment:Without
-
Connector Type (End B):QSFP Plug
-
Outside Cable Diameter:.221 in, 5.6 mm
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Pairs:16
-
Shielded:Yes
-
Cable Assembly Type:QSFP-DD to QSFP
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$495.83
25
$272.16
38
$184.70
50 +
$181.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments