- Home ›
- All Products›
- 2821986-1
2821986-1
TE Connectivity / AMP Brand
DD-2_QSFP56, 32AWG 8PR, 0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DD-2_QSFP56, 32AWG 8PR, 0.5M
Search Keywords: 28219861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821986-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Number of Signal Positions:32
-
Halogen Free:No
-
Latching Style:Pull Tab Release
-
Housing Material:Zinc Alloy
-
Cable Assembly Category:High Speed
-
Jacket Material:PVC
-
Data Rate:56 Gb/s
-
Cable Assembly Length:1.64 ft, .5 m
-
Wire Size:32 AWG, .2 mm²
-
Mating Alignment:Without
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Connector Type (End A):QSFP-DD Plug
-
Cable Assembly Type:QSFP-DD to QSFP
-
Cable Color:Black
-
Shielded:Yes
-
Number of Pairs:16
-
Outside Cable Diameter:.221 in, 5.6 mm
-
Number of Positions:32
-
Connector Type (End B):QSFP Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$434.64
25
$238.57
38
$161.91
50 +
$158.67
Click for Quote
Log in
to unlock special pricing