- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282195-2
282195-2
TE Connectivity / AMP Brand
SPLASH PROOF CONN. W/S.L.35 WA
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Certificate of Compliance Guarantee
Description
+
SPLASH PROOF CONN. W/S.L.35 WA
Search Keywords: 2821952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282195-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:35
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
3
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3
$8.67
10
$8.24
25
$5.49
50
$5.07
100
$4.71
125
$4.28
500 +
$4.17
Click for Quote
Log in
to unlock special pricing