Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282194-1

SPLASH PROOF CONN. W.S.L.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SPLASH PROOF CONN. W.S.L.
Product Highlights:
  • Housing Assembly
  • Connector Type = Junior Power Timer
  • Number of Positions = 7
  • Housing Color = Black
  • Sealed
Search Keywords: 2821941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282194-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 7
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282194-1 RoHS compliant?
Yes, 282194-1 is RoHS compliant.
What is the lead time for 282194-1?
The standard lead time for 282194-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 552
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.79
150
$2.31
300
$2.27
600
$2.06
1,050
$1.98
2,550
$1.97
5,100
$1.77
7,500 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!