- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282192-1
TE Connectivity / AMP Brand
282192-1
SPLASH PROOF CONN. W.S.L.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SPLASH PROOF CONN. W.S.L.
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 4
- Housing Color = Black
- Sealed
Search Keywords: 2821921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282192-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 282192-1 RoHS compliant?
Yes, 282192-1 is RoHS compliant.
What is the lead time for 282192-1?
The standard lead time for 282192-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
623
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
200
$1.095
400
$1.074
600
$1.034
1,000
$1.005
2,600
$1.002
5,000
$1.000
7,600 +
$0.993
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT