- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282191-2
282191-2
TE Connectivity / AMP Brand
SPLASH PROOF CONN. W.S.L.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SPLASH PROOF CONN. W.S.L.
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 3
- Housing Color = Gray
- Sealed
Search Keywords: 2821912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282191-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.023
450
$0.831
900
$0.794
1,350
$0.760
2,700
$0.729
5,400
$0.709
7,650
$0.708
10,350 +
$0.700
Click for Quote
Log in
to unlock special pricing