- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282191-1
TE Connectivity / AMP Brand
282191-1
SPLASH PROOF CONN. W.S.L.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SPLASH PROOF CONN. W.S.L.
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 3
- Housing Color = Black
- Sealed
Search Keywords: 2821911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282191-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 282191-1 RoHS compliant?
Yes, 282191-1 is RoHS compliant.
What is the lead time for 282191-1?
The standard lead time for 282191-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,535
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$0.933
450
$0.665
900
$0.648
1,350
$0.644
2,700
$0.629
5,400
$0.628
7,650
$0.626
10,350 +
$0.625
Click for Quote
Log in
to unlock special pricing