- Home ›
- All Products›
- 2821906-5
2821906-5
TE Connectivity / AMP Brand
OSFP - OSFP, 1 METER, 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
OSFP - OSFP, 1 METER, 30AWG
Search Keywords: 28219065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821906-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:High Speed
-
Impedance:100 Ω
-
Jacket Material:PVC
-
Number of Signal Positions:32
-
Wire Size:30 AWG
-
Halogen Free:No
-
Data Rate:56 Gb/s
-
Cable Assembly Length:3.28 ft, 1 m
-
Cable Assembly Type:OSFP
-
Mating Alignment:Without
-
Number of Pairs:16
-
Cable Color:Black
-
Cable Style:Round Jacketed Twinax
-
Shielded:Yes
-
Number of Positions:32
-
Connector Type (End A):OSFP Plug
-
Connector Type (End B):OSFP Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$396.92
25
$217.87
38
$147.86
50 +
$144.90
Click for Quote
Log in
to unlock special pricing