- Home ›
- All Products›
- 282190-6
TE Connectivity / AMP Brand
282190-6
SPLASH PROOF CONN. W.S.L.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SPLASH PROOF CONN. W.S.L.
Search Keywords: 2821906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282190-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier's Standard Package:
600 -
Operating Voltage:24 VDC
-
Number of Positions:2
-
Serviceable:Yes
-
Packaging Quantity:150
-
Number of Rows:1
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Degree of Protection:IP54K
-
Sealable:Yes
-
Primary Locking Feature:On the Terminal
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):110 °C, 230 °F
-
Connector System:Wire-to-Wire
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Product Width:.689 in, 17.5 mm
-
Contact Current Rating (Max):20 A
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Receptacle
-
Centerline (Pitch):.196 in, 5 mm
-
Connector & Housing Type:Housing for female terminals
-
Housing Material:PA
-
Primary Product Color:BROWN
-
Product Length:.906 in, 23 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Cable Exit Angle:180°
-
Packaging Method:Bag & Box
-
Connector Height:1.476 in, 37.5 mm
-
Circuit Application:Power
-
Mating Alignment Type:Polarization Slot
Tools/3D Models
+
Frequently Asked Questions
Is 282190-6 RoHS compliant?
Yes, 282190-6 is RoHS compliant.
What is the lead time for 282190-6?
The standard lead time for 282190-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
9 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
300
$1.64
600
$1.24
900
$1.16
1,200 +
$1.14
Click for Quote
Log in
to unlock special pricing