- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282190-1
TE Connectivity / AMP Brand
282190-1
SPLASH PROOF CONN. W.S.L.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SPLASH PROOF CONN. W.S.L.
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 2
- PA 6.6 Housing Material
- Housing Color = Black
Search Keywords: 2821901
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282190-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 282190-1 RoHS compliant?
Yes, 282190-1 is RoHS compliant.
What is the lead time for 282190-1?
The standard lead time for 282190-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.07
250
$1.99
600
$1.88
1,200
$1.77
3,000
$1.76
5,400
$1.73
7,800 +
$1.72
Click for Quote
Log in
to unlock special pricing
Accessories