- Home ›
- All Products›
- 282189-7
TE Connectivity / AMP Brand
282189-7
SPLASH PROOF CONN. W.S.L.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
SPLASH PROOF CONN. W.S.L.
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 2
- PA 6.6 Housing Material
- Housing Color = Yellow
Search Keywords: 2821897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282189-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Connector System:Wire-to-Wire
-
Serviceable:No
-
Operating Voltage:24 VDC
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:2
-
Primary Product Color:Yellow
-
Packaging Method:Bag
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Width:.866 in, 22 mm
-
Mating Tab Width:.118 in, 3 mm
-
Operating Temperature Range:-30 – 125 °C, -22 – 257 °F
-
Mating Alignment:With
-
Strain Relief:Without
-
Housing Material:PA
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Nominal Voltage Architecture:24 V
-
Product Length:1.476 in, 37.5 mm
-
Contact Current Rating (Max):20 A
-
Contact Type:Receptacle
-
Centerline (Pitch):.196 in, 5 mm
-
Contact Size:2.8mm
-
Connector Height:.937 in, 23.8 mm
-
Circuit Application:Power
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarization Slot
Tools/3D Models
+
Frequently Asked Questions
Is 282189-7 RoHS compliant?
Yes, 282189-7 is RoHS compliant.
What is the lead time for 282189-7?
The standard lead time for 282189-7 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
150
$2.516
500
$2.510
1,000
$2.503
2,100
$2.497
4,200
$1.318
6,300
$0.906
8,400 +
$0.888
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT