- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282189-4
TE Connectivity / AMP Brand
282189-4
SPLASH PROOF CONN. W.S.L.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SPLASH PROOF CONN. W.S.L.
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 2
- Housing Color = Green
- Sealed
Search Keywords: 2821894
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282189-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 24 VDC |
| Maximum Current Rating: | 20/Contact A |
| Operating Temperature: | -30 to 125 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 282189-4 RoHS compliant?
Yes, 282189-4 is RoHS compliant.
What is the lead time for 282189-4?
The standard lead time for 282189-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
25
$1.218
50
$1.215
100
$1.212
300
$1.209
600
$0.906
900
$0.846
1,200 +
$0.829
Click for Quote
Log in
to unlock special pricing
Accessories