- Home ›
- All Products›
- 282189-3
TE Connectivity / AMP Brand
282189-3
SPLASH PROOF CONN. W.S.L.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SPLASH PROOF CONN. W.S.L.
Search Keywords: 2821893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282189-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Operating Voltage:24 VDC
-
Packaging Method:Bag
-
Number of Rows:1
-
Number of Positions:2
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Serviceable:No
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:White
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Width:.118 in, 3 mm
-
Operating Temperature Range:-30 – 125 °C, -22 – 257 °F
-
Product Width:.866 in, 22 mm
-
Contact Size:2.8mm
-
Nominal Voltage Architecture:24 V
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Centerline (Pitch):.196 in, 5 mm
-
Connector Height:.937 in, 23.8 mm
-
Strain Relief:Without
-
Housing Material:PA
-
Mating Alignment Type:Polarization Slot
-
Circuit Application:Power
-
Contact Current Rating (Max):20 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.476 in, 37.5 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Frequently Asked Questions
Is 282189-3 RoHS compliant?
Yes, 282189-3 is RoHS compliant.
What is the lead time for 282189-3?
The standard lead time for 282189-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
18 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$1.402
50
$1.389
100
$1.100
300
$0.961
600
$0.898
900
$0.870
1,200 +
$0.862
Click for Quote
Log in
to unlock special pricing