- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 282189-2
TE Connectivity / AMP Brand
282189-2
SPLASH PROOF CONN. W.S.L.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 2
- Housing Color = Gray
- Sealed
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282189-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-30 to 125 °C