- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 282180-3
TE Connectivity / AMP Brand
282180-3
FF 187 REC 0.5-1.5MM2 TPPB
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 1.50-2.40 [.059-.094] mm [in]
- Receptacle Style = Straight
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282180-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Type: | Quick Disconnect Terminal |
| Gender: | F |
| Tab Size: | 3.86 mm² |
| Wire Size: | 15.5-20 AWG |
| Operating Temperature: | -40 to 125 °C |