- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 282180-1
TE Connectivity / AMP Brand
282180-1
FF 187 REC 0.5-1.5MM2 TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Wire Range = 0.50-1.50² [20-15] mm [AWG]
- Insulation Diameter = 1.50-2.40 [.059-.094] mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282180-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Wire Size: | 20 – 15 AWG, .51 – 1.65 mm² |