- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 282178-1
282178-1
TE Connectivity / AMP Brand
FF 250 REC 0.3-0.8MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 0.3-0.8MM2 BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 1.45-1.90 [.057-.074] mm [in]
- Receptacle Style = Straight
Search Keywords: 2821781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282178-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.143 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16875
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
16,875
$0.1936
33,750
$0.1025
50,625
$0.0721
67,500 +
$0.0707
Click for Quote
Log in
to unlock special pricing