- Home ›
- All Products›
- 2821750-1
2821750-1
TE Connectivity / AMP Brand
SLIVER C/A, 50P, STR TO STR 25GHZ 100OHM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 50P, STR TO STR 25GHZ 100OHM
Search Keywords: 28217501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821750-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:33 AWG
-
Cable Assembly Length:.5 m
-
Number of Signal Positions:32
-
Cable Assembly Category:High Speed
-
Halogen Free:No
-
Data Rate:25 Gb/s
-
Cable Assembly Type:Sliver
-
Connector Type (End A):Sliver Plug
-
Number of Positions:50
-
Connector Type (End B):Sliver Plug
-
Cable Style:Discrete Pair
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$131.75
50
$69.75
75
$49.08
100 +
$48.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments