- Home ›
- All Products›
- 2821748-1
2821748-1
TE Connectivity / AMP Brand
SLIVER C/A, 50P, R/A TO R/A,10GHZ,100OHM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 50P, R/A TO R/A,10GHZ,100OHM
Search Keywords: 28217481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821748-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Halogen Free:No
-
Cable Assembly Length:.5 m
-
Cable Assembly Type:Sliver
-
Wire Size:33 AWG
-
Cable Assembly Category:High Speed
-
Cable Style:Ribbon Cable
-
Number of Positions:50
-
Connector Type (End B):Sliver Plug
-
Data Rate:12 Gb/s
-
Number of Signal Positions:32
-
Connector Type (End A):Sliver Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$99.60
500
$50.87
750
$34.63
1,000 +
$33.94
Click for Quote
Log in
to unlock special pricing