Image is representational - see mfr. specs

SLIVER C/A, 50P, STR TO R/A, 25GHZ 85OHM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SLIVER C/A, 50P, STR TO R/A, 25GHZ 85OHM
Search Keywords: 28217441
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2821744-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Assembly Category:
    High Speed
  • Number of Signal Positions:
    32
  • Halogen Free:
    No
  • Data Rate:
    25 Gb/s
  • Wire Size:
    33 AWG
  • Cable Assembly Length:
    .5 m
  • Connector Type (End A):
    Sliver Plug
  • Connector Type (End B):
    Sliver Plug
  • Cable Style:
    Discrete Pair
  • Cable Assembly Type:
    Sliver
  • Number of Positions:
    50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
250
$99.60
500
$50.87
750
$34.63
1,000 +
$33.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!