- Home ›
- All Products›
- 2821743-2
2821743-2
TE Connectivity / AMP Brand
SLIVER C/A, 50P, R/A TO R/A, 25GHZ 85OHM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 50P, R/A TO R/A, 25GHZ 85OHM
Search Keywords: 28217432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821743-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Style:Discrete Pair
-
Cable Assembly Category:High Speed
-
Number of Positions:50
-
Data Rate:25 Gb/s
-
Cable Assembly Type:Sliver
-
Halogen Free:No
-
Number of Signal Positions:32
-
Wire Size:33 AWG
-
Connector Type (End B):Sliver Plug
-
Cable Assembly Length:1 m
-
Connector Type (End A):Sliver Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$76.98
25
$49.27
38
$38.49
50 +
$37.72
Click for Quote
Log in
to unlock special pricing