- Home ›
- All Products›
- 2821722-3
2821722-3
TE Connectivity / AMP Brand
IFP ASSEMBLY, TYPE B,STRAIGHT EXIT 1-PORT, INVERTED.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IFP ASSEMBLY, TYPE B,STRAIGHT EXIT 1-PORT, INVERTED.
Search Keywords: 28217223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821722-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flammability Rating:VW-1
-
Connector Type (End A):ChipConnect
-
Halogen Free:No
-
Cable Assembly Length:.242 m
-
Data Rate:25 Gb/s
-
Wire Size:30 AWG
-
Cable Assembly Category:High Speed
-
Number of Signal Positions:16
-
Number of Positions:16
-
Cable Style:Discrete Pair
-
Connector Type (End B):ChipConnect
-
Cable Assembly Type:Mid-Board Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$408.52
50
$208.65
75
$142.03
100 +
$139.19
Click for Quote
Log in
to unlock special pricing