- Home ›
- All Products›
- 2821719-4
2821719-4
TE Connectivity / AMP Brand
IFP ASSEMBLY,TYPE A,STRAIGHT EXIT 2-PORT,NON-INVERTED.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IFP ASSEMBLY,TYPE A,STRAIGHT EXIT 2-PORT,NON-INVERTED.
Search Keywords: 28217194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821719-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Discrete Pair
-
Connector Type (End B):ChipConnect
-
Data Rate:25 Gb/s
-
Cable Assembly Type:Mid-Board Copper
-
Cable Assembly Category:High Speed
-
Halogen Free:No
-
Flammability Rating:VW-1
-
Number of Positions:32
-
Number of Signal Positions:35
-
Wire Size:30 AWG
-
Cable Assembly Length:.46 m
-
Connector Type (End A):ChipConnect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$528.03
50
$269.69
75
$183.58
100 +
$179.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments