- Home ›
- All Products›
- 2821719-2
2821719-2
TE Connectivity / AMP Brand
IFP ASSEMBLY,TYPE A,STRAIGHT EXIT 2-PORT,NON-INVERTED.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
IFP ASSEMBLY,TYPE A,STRAIGHT EXIT 2-PORT,NON-INVERTED.
Search Keywords: 28217192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821719-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Category:High Speed
-
Cable Assembly Length:.405 m
-
Data Rate:25 Gb/s
-
Number of Signal Positions:33
-
Wire Size:30 AWG
-
Connector Type (End A):ChipConnect
-
Cable Assembly Type:Mid-Board Copper
-
Cable Style:Discrete Pair
-
Flammability Rating:VW-1
-
Connector Type (End B):ChipConnect
-
Number of Positions:32
-
Halogen Free:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$536.45
5
$535.10
10
$533.77
25
$532.43
50
$271.94
75
$185.11
100 +
$181.41
Click for Quote
Log in
to unlock special pricing