- Home ›
- All Products›
- 2821719-1
TE Connectivity / AMP Brand
2821719-1
IFP ASSEMBLY,TYPE A,STRAIGHT EXIT 2-PORT,NON-INVERTED.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
IFP ASSEMBLY,TYPE A,STRAIGHT EXIT 2-PORT,NON-INVERTED.
Search Keywords: 28217191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821719-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:.208 m
-
Halogen Free:No
-
Cable Style:Discrete Pair
-
Connector Type (End B):ChipConnect
-
Cable Assembly Category:High Speed
-
Wire Size:30 AWG
-
Cable Assembly Type:Mid-Board Copper
-
Flammability Rating:VW-1
-
Number of Positions:32
-
Connector Type (End A):ChipConnect
-
Number of Signal Positions:32
-
Data Rate:25 Gb/s
Product Guides
+
Frequently Asked Questions
Is 2821719-1 RoHS compliant?
Yes, 2821719-1 is RoHS compliant.
What is the lead time for 2821719-1?
The standard lead time for 2821719-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
7
$443.13
13
$252.65
19
$182.47
25 +
$178.82
Click for Quote
Log in
to unlock special pricing