- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 282167-3
TE Connectivity / AMP Brand
282167-3
Contact SKT Crimp ST Cable Mount Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact SKT Crimp ST Cable Mount Automotive
Search Keywords: 2821673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282167-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 282167-3 RoHS compliant?
Yes, 282167-3 is RoHS compliant.
What is the lead time for 282167-3?
The standard lead time for 282167-3 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,500
$0.1966
3,000
$0.1897
6,000
$0.1812
7,500
$0.1770
10,500
$0.1728
25,500
$0.1724
51,000
$0.1719
100,500 +
$0.1715
Click for Quote
Log in
to unlock special pricing