- Home ›
- All Products›
- 282159-1
282159-1
TE Connectivity / AMP Brand
FUSE HOLDER W/S LOCK STD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FUSE HOLDER W/S LOCK STD
Search Keywords: 2821591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282159-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Component Type:Fuse Holder
-
Primary Locking Feature:Locking Lance
-
Vibration Class Level:10G
-
Secondary Locking:Yes
-
Fuse Type:Type A Fuse
-
Operating Voltage:24 V
-
Nominal Voltage Architecture:12 V
-
Coupling with Other TE Modules:No
-
Number of Positions:9
-
Number of Fuses (Minimum):1
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Centerline (Pitch):.374 in, 9.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
625
$1.792
1,250
$1.102
1,875
$0.873
2,500 +
$0.855
Click for Quote
Log in
to unlock special pricing