- Home ›
- All Products›
- 2821385-1
2821385-1
TE Connectivity / AMP Brand
SLIVER C/A, 74P, R/A TO R/A, 10GHZ,85OHM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 74P, R/A TO R/A, 10GHZ,85OHM
Search Keywords: 28213851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821385-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:.5 m
-
Halogen Free:No
-
Wire Size:33 AWG
-
Number of Signal Positions:48
-
Data Rate:12 Gb/s
-
Cable Assembly Category:High Speed
-
Number of Positions:74
-
Cable Style:Ribbon Cable
-
Cable Assembly Type:Sliver
-
Connector Type (End A):Sliver Plug
-
Connector Type (End B):Sliver Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$121.61
40
$64.38
60
$45.31
80 +
$44.40
Click for Quote
Log in
to unlock special pricing