- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2821262-2
2821262-2
TE Connectivity / AMP Brand
SFP28 DIRECT ATTACH CA, 1.0M, 33AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
SFP28 DIRECT ATTACH CA, 1.0M, 33AWG
Search Keywords: 28212622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821262-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Cable Assembly Length:3.28 ft, 1 m
-
Cable Assembly Category:High Speed
-
Cable Assembly Type:Pluggable / Direct Attach
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$42.93
8
$42.13
16
$41.34
31
$40.55
50 +
$39.75
Click for Quote
Log in
to unlock special pricing