- Home ›
- All Products›
- 2821224-5
2821224-5
TE Connectivity / AMP Brand
SFP28 DIRECT ATTACH CA, 3M, 26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SFP28 DIRECT ATTACH CA, 3M, 26AWG
Search Keywords: 28212245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821224-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Equalized:No
-
Impedance:100 Ω
-
Latching Style:Pull Tab Release
-
Number of Signal Positions:4
-
Data Rate:25 Gb/s
-
Halogen Free:No
-
Cable Assembly Category:High Speed , Industry Standard
-
Cable Assembly Length:9.84 ft, 3 m
-
Wire Size:26 AWG, .129 mm²
-
Cable Color:Black
-
Number of Pairs:2
-
Connector Type (End B):SFP28 Plug
-
Cable Assembly Type:SFP28
-
Outside Cable Diameter:.235 in, 5.96 mm
-
Shielded:Yes
-
Connector Type (End A):SFP28 Plug
-
Number of Positions:4
-
Cable Style:Madison TurboTwin - Round Jacketed
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$68.58
25
$43.89
38
$34.29
50 +
$33.60
Click for Quote
Log in
to unlock special pricing