- Home ›
- All Products›
- 2821224-4
2821224-4
TE Connectivity / AMP Brand
SFP28 DIRECT ATTACH CA, 2.5M, 26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SFP28 DIRECT ATTACH CA, 2.5M, 26AWG
Search Keywords: 28212244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821224-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Data Rate:25 Gb/s
-
Latching Style:Pull Tab Release
-
Equalized:No
-
Number of Signal Positions:4
-
Impedance:100 Ω
-
Halogen Free:No
-
Cable Assembly Category:High Speed , Industry Standard
-
Wire Size:26 AWG, .129 mm²
-
Cable Assembly Length:8.2 ft, 2.5 m
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Positions:4
-
Cable Assembly Type:SFP28
-
Cable Color:Black
-
Connector Type (End A):SFP28 Plug
-
Connector Type (End B):SFP28 Plug
-
Number of Pairs:2
-
Outside Cable Diameter:.235 in, 5.96 mm
-
Shielded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$65.52
25
$41.93
38
$32.76
50 +
$32.11
Click for Quote
Log in
to unlock special pricing